FXGL2014MTCX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| FXG | ||
| Translator | ||
| 260 °C | ||
| -20 mA | ||
| 20 mA | ||
| 8@3.3V ns | ||
| 10 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 3-State | ||
| 14TSSOP | ||
| 14 | ||
| 5 x 4.4 x 0.9 mm | ||
| 0 | ||
| TSSOP | ||
| LVTTL to GTL |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |