FUSB307BMPX
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, USB Type C & Power Delivery Controllers
Avnet Manufacturer Part #: FUSB307BMPX
Secondary Manufacturer Part#: FUSB307BMPX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| WQFN | ||
| I2C | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 16 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16WQFN | ||
| 16 | ||
| 3 x 3 x 0.75(Max) mm | ||
| Industrial | ||
| WQFN | ||
| USB Type C Controller | ||
| 1 USB3.1|1 USB2.0 | ||
| 1 USB3.1|1 USB2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |