PDP SEO Portlet

FSUSB63UMX

3:1 High-Speed - USB Switch / Multiplexer. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FSUSB63UMX
Secondary Manufacturer Part#: FSUSB63UMX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FSUSB63 is a bi-directional, low-power, High-Speed (HS) USB 2.0 3:1 Multiplexer (MUX). It is optimized for switching among three high-speed (480Mbps) sources or any combination of high-speed and full-speed (12Mbps) USB sources, such as an application processor, to one USB 2.0 connector. The FSUSB63 has a break-before-make time to force remuneration by the host when switching between different HS USB 2.0 controllers and thus requires minimal software changes. The FSUSB63 is compliant with the requirements of USB 2.0 and features extremely low on capacitance (CON). The wide bandwidth exceeds the requirement to pass the third harmonic, resulting in signals with minimum edge and phase distortion. Superior channel-to-channel crosstalk also minimizes interference.

  • Switch Type: 3:1 USB Switch
  • USB: USB 2.0 High-Speed & Full-Speed Compliant
  • Break-Before-Make Time: 126µs
  • RON: 6W
  • CON: 6pF Typical
  • Bandwidth: 830MHz
  • VCC: 2.7 to 4.4V
  • VCNTRL: 0 to VCC
  • Operating Temperature: -40°C to 85°C
  • Low ICCSLP: <1µA
  • Low ICCACT: 7.5µA Typical
  • Package: 12- Lead UMLP 1.80 x 1.80 x 0.55mm, 0.40mm pitch

Technical Attributes

Find Similar Parts

Description Value
Single SP3T
Matte Tin
260
7.8@3.3V Ohm
Surface Mount
MSL 1 - Unlimited
5.5 V
-40 to 85 °C
12UMLP
12
Single
1.8 x 1.8 x 0.5 mm
No
UMLP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542310001
Schedule B: 8542310000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000