FSUSB42UMX-Z015
USB 2.0 High Speed Switch Dual 2.4V to 4.4V 10-Pin UQFN T/R
Manufacturer:onsemi
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: FSUSB42UMX-Z015
Secondary Manufacturer Part#: FSUSB42UMX-Z015
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.4 V | ||
| 2.4 to 4.4 V | ||
| 260 °C | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| -40 to 85 °C | ||
| 10UQFN | ||
| 10 | ||
| 1.8 x 1.4 x 0.48 mm | ||
| Industrial | ||
| UQFN | ||
| USB 2.0 High Speed Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |