FSA553UCX
Dual SPST Depletion Mode Audio Switch with Negative Swing
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: FSA553UCX
Secondary Manufacturer Part#: FSA553UCX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPST | ||
| WLCSP | ||
| Analog Switch | ||
| Surface Mount | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 0.8@±1.5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 9 | ||
| 800 O | ||
| 400 O | ||
| 0.08@1.5V to 3V mA | ||
| 3, 0 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 9WLCSP | ||
| 9 | ||
| Single Supply | ||
| 1.215 x 1.385 x 0.58 | ||
| No | ||
| Industrial | ||
| WLCSP | ||
| 1.5V to 3V | ||
| SPST - NC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |