FSA5157L6X-S
Analog Switch Single SPDT 6-Pin SIP T/R
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: FSA5157L6X-S
Secondary Manufacturer Part#: FSA5157L6X-S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPDT | ||
| 260 °C | ||
| 2.5@1.65V Ohm | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 100 nA | ||
| 1.65 to 4.3 V | ||
| -40 to 85 °C | ||
| 6SIP | ||
| 6 | ||
| Single | ||
| 1.45 x 1 x 0.45 mm | ||
| No | ||
| Industrial | ||
| SIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |