FSA4480UCX
USB Type-C™ Analog Audio Switch with Protection USB-C Analog Audio Switch
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: FSA4480UCX
Secondary Manufacturer Part#: FSA4480UCX
- RoHS 10 Compliant
- Tariff Charges
FSA4480 is a high performance USB Type-C port multimedia switch which supports analog audio headsets. FSA4480 allows the sharing of a common USB Type-C port to pass USB2.0 signal, analog audio, sideband use wires and analog microphone signal. FSA4480 also supports high voltage on SBU port and USB port on USB Type-C receptacle side.
- Power Supply: VCC, 2.7 V to 5.5 V
- USB High Speed (480 Mbps) Switch:
- SDD21 -3dB bandwidth: 950 MHz
- 3? RON Typical
- Audio Switch
- Negative Rail Capability: -3 V to +3 V
- THD+N = -110 dB; 1 VRMS, f = 20 Hz 20 kHz, 32 W Load
- 1? RON Typical
- High Voltage Protection
- 20 V DC Tolerance on Connector Side Pins
- Over Voltage Protection: VTH = 5 V (Typ)
- OMTP and CTIA Pinout Support
- Support Audio Sense Path
- 25-Ball WLCSP Package (2.24 mm x 2.28 mm)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Hex DPDT | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 2.1@2.7V to 5.5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 65 uA | ||
| 2.2, 26 V | ||
| -40 to 85 °C | ||
| 25WLCSP | ||
| 25 | ||
| Single | ||
| 2.24 x 2.28 x 0.378 mm | ||
| No | ||
| Industrial | ||
| WLCSP | ||
| 2.7V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |