PDP SEO Portlet

FSA3357K8X

Low Voltage SP3T Analog Switch (3:1 Multiplexer/Demultiplexer). ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FSA3357K8X
Secondary Manufacturer Part#: FSA3357K8X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FSA3357K8X is a single-pole triple-throw (SP3T) high performance Analog Switch or 3:1 Multiplexer/Demultiplexer. The device is fabricated with advanced sub-micron CMOS technology to achieve high speed enable and disable times and low On Resistance. The break before make select circuitry prevents disruption of signals on the B0, B1, or B2 Ports due to the switches temporarily being enabled during select pin switching. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The control input tolerates voltages up to 5.5V independent of the VCC operating range. It is useful in both analog and digital applications.

  • Rail-to-rail signal handling
  • Over-voltage tolerance of control input to 7V
  • Break-before-make enable circuitry
  • 250MHz (3dB) Bandwidth
  • Power down high impedance control input

Technical Attributes

Find Similar Parts

Description Value
Single SP3T
US
Analog Switch, Analog Multiplexer/Demultiplexer
Surface Mount
Matte Tin
260
50@1.65V Ohm
Surface Mount
MSL 1 - Unlimited
3:1, 1:3
1
8
50 O
17 O
28 V
-40 to 85 °C
85 °C
-40 °C
8US
8
Single Supply
2 x 2.3 x 0.7 mm
No
US
1.65V to 5.5V
SP3T

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
0+
$0.00000