PDP SEO Portlet

FSA2466UMX

DATA / AUDIO Low-Voltage Dual DPDT Analog Switch. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FSA2466UMX
Secondary Manufacturer Part#: FSA2466UMX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual DPDT
UMLP
Analog Switch
Surface Mount
Gold
260
2.5@2.7V Ohm
Surface Mount
MSL 1 - Unlimited
2
16
6 O
4.3 O
12 V
-40 to 85 °C
85 °C
-40 °C
16UMLP EP
16
Single Supply
2.6 x 1.8 x 0.55 mm
No
UMLP EP
1.65V to 4.45V
DPDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.25829
10000+
$0.24107
15000+
$0.23481
25000+
$0.22886
50000+
$0.22321
125000+
$0.21783
250000+
$0.21271