FQT5P10TF
P-Channel QFET® MOSFET -100V, -1.0A, 1.05?
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FQT5P10TF
Secondary Manufacturer Part#: FQT5P10TF
- RoHS 10 Compliant
- Tariff Charges
The FQT5P10TF is a -100V P-channel QFET® MOSFET produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance and to provide superior switching performance and high avalanche energy strength. It is suitable for switched mode power supplies, audio amplifier, DC motor control and variable switching power applications.
- Low gate charge (typical 6.3nC)
- Low Crss (typical 18pF)
- 100% avalanche tested
- ±30V gate to source voltage
- 62.5°C/W thermal resistance, junction to ambient
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 1 A | ||
| 1.05 Ohm | ||
| 100 V | ||
| 4 V | ||
| 4 | ||
| 150 °C | ||
| 2 W | ||
| PowerTrench | ||
| SOT-223 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |