FQB55N10TM
- 55A, 100V, RDS(on) = 26mO(Max.) @VGS = 10 V, ID = 27.5A
- Low gate charge ( Typ. 75nC)
- Low Crss ( Typ. 130pF)
- 100% avalanche tested
- 175°C maximum junction temperature rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 100 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 26 mohm | ||
| 175 °C | ||
| 55 A | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |