PDP SEO Portlet

FQB22P10TM

Power MOSFET, P Channel, 100 V, 22 A, 0.125 ohm, TO-263 (D2PAK), Surface Mount

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FQB22P10TM
Secondary Manufacturer Part#: FQB22P10TM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FQB22P10TM is a QFET® P-channel enhancement-mode Power MOSFET produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce ON-state resistance and to provide superior switching performance and high avalanche energy strength. It is suitable for switched mode power supplies, audio amplifier and variable switching power applications.

  • 100% avalanche tested
  • 40nC typical low gate charge
  • 160pF typical low Crss

Technical Attributes

Find Similar Parts

Description Value
P Channel
22
125 mOhm
100
4
3
175 °C
125
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
0+
$0.00000