PDP SEO Portlet

FPF2700MX

Current Limit SW 1-IN 1-OUT 2.8V to 36V 2A 8-Pin SOIC T/R

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FPF2700MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 Pins
1 Channel
null
0.114 ohm
Yes
Active Low
36 V
3.5 A
-40 °C
null
null
SOIC
85 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 1.28571
2500+
$1.28571
5000+
$1.20000
7500+
$1.16883
12500+
$1.13924
25000+
$1.11111
62500+
$1.08434
125000+
$1.05882
SubTotal:
$3,214.27