FPF2165
Power Load Distribution Switch, High Side, 1 Output, 5.5 V, 800 mA, 0.12 ohm, MLP-6
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: FPF2165
Secondary Manufacturer Part#: FPF2165
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| 1.8 to 5.5 V | ||
| Gold | ||
| 260 | ||
| 0.15 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 180 mOhm | ||
| 1.8 to 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6MLP EP | ||
| 6 | ||
| 2 x 5 x 0.75 mm | ||
| MLP EP | ||
| 0.12 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |