PDP SEO Portlet

FPF1048BUCX

IntelliMAX™ 3A-Capable, Slew-Rate-Controlled Load Switch with True Reverse Current Blocking

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FPF1048BUCX
Secondary Manufacturer Part#: FPF1048BUCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FPF1048BUCX is an IntelliMAX™ 3 A-capable, slew-rate-controlled load switch with true reverse current blocking. It is an advanced load management switch that targets applications requiring a highly integrated solution. It disconnects loads powered from the DC power rail (6V) with stringent off-state current targets and high load capacitances (up to 100µF). It consists of a slew-rate controlled low impedance MOSFET switch (23m typical) and integrated analogue features. The slew-rate controlled turn-on characteristic prevents inrush current and the resulting excessive voltage droop on power rails. It has a True Reverse Current Blocking (TRCB) function that obstructs unwanted reverse current from VOUT to VIN during both ON and OFF states. The exceptionally low off-state current drain (1A maximum) facilitates compliance with standby power requirements. Applications include smartphones, tablet PCs, storage, DSLR, and portable devices.

  • 23mohm switch RON (Typical) at 4.5 VIN, CMOS input buffer
  • Active HIGH ON pin activity, 2.7mstR
  • Input voltage operating range from 1.5V to 5.5V
  • On-resistance is 22.0mohm typ (VIN = 5.5V, IOUT = 3A, TA = 25°C)
  • Quiescent current is 11µA max (IOUT = 0mA, TA = 25°C)
  • True reverse current blocking (TRCB)
  • Logic CMOS IO Meets JESD76 Standard for GPIO Interface and Related Power Supply Requirements
  • ESD Protected human body model: 8kV, charged device model: 1.5kV
  • IEC 61000-4-2 Air Discharge: 15kV, IEC 61000-4-2 Contact Discharge: 8kV
  • 6-Ball, WLCSP package, operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
1.5 to 5.5 V
Tin-Silver-Copper
260
2.5 A
Surface Mount
MSL 1 - Unlimited
1
1.5 to 5.5 V
-40 to 85 °C
6WLCSP
6
High Side
1.46 x 0.96 x 0.33 mm
WLCSP
0.09 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000