FPF1038UCX
Low On-Resistance, Slew-Rate-Controlled Load Switch
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: FPF1038UCX
Secondary Manufacturer Part#: FPF1038UCX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.5 A | ||
| 1.2 to 5.5 V | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 2 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 100 mOhm | ||
| 1.2 to 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6WLCSP | ||
| 6 | ||
| 1.5 x 1 x 0.33 mm | ||
| WLCSP | ||
| 0.001 mA | ||
| 0.075 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |