FODM8801AR2V
OptoHiT™ Series, High-Temperature Phototransistor. ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: FODM8801AR2V
Secondary Manufacturer Part#: FODM8801AR2V
- RoHS 10 Compliant
- Tariff Charges
In the OptoHiT series FODM8801 is a first-of-kind phototransistor, utilizing Fairchild’s leading-edge proprietary process technology to achieve high operating temperature characteristics, up to 125°C. The optocoupler consists of an aluminum gallium arsenide (AIGaAs) infrared light-emitting-diode (LED) optically coupled to a phototransistor, available in a compact half-pitch, mini-flat, 4-pin package. It delivers high current transfer ration at very low input current. The input-output isolation voltage, VISO, is rated at 3750 VACRMS.
- Utilizing Proprietary Process Technology to achieve high operating temperature up to 125°C
- Guaranteed current transfer ratio (CTR) specifications across full temperature range
- Excellent CTR linearity at high-temperature
- CTR at very low input current, IF
- High isolation voltage regulated by safety agency: C-UL/UL1577, 3750 VACRMS for 1 minute and DIN EN/IEC60747-5-5
- Compact half-pitch, mini-flat, 4-pin package (1.27 mm lead pitch, 2.4 mm maximum standoff height)
- >5 mm creepage and clearance distance
- Applicable to infrared ray reflow, 245°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 mA | ||
| Matte Tin | ||
| 260 | ||
| 30 mA | ||
| 75 V | ||
| 160@1mA % | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 4Mini-Flat | ||
| 4 | ||
| 2.69(Max) x 4.4(Max) x 2.11(Max) | ||
| Extended Industrial | ||
| Mini-Flat |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |