PDP SEO Portlet

FODM8801AR2

OptoHiT™ Series, High-Temperature Phototransistor. ONSSPCISTNJZ8E4V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FODM8801AR2
Secondary Manufacturer Part#: FODM8801AR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FODM8801AR2 is a High-temperature Phototransistor Optocoupler utilizes leading-edge, process technology to achieve high operating temperature characteristics. The OptoHiT™ series optocoupler consists of an aluminium gallium arsenide (AlGaAs) infrared LED (LED) optically coupled to a phototransistor, in a compact half pitch, mini-flat. It delivers high current transfer ratio at very low input current. The input-output isolation voltage, VISO, is rated at 3750 VACRMS. Utilizing proprietary process technology to achieve high operating temperature up to 125°C.

  • Excellent CTR linearity at high temperature
  • CTR at very low input current
  • 5mm creepage and clearance distance
  • Applicable to infrared ray reflow, 245°C

Technical Attributes

Find Similar Parts

Description Value
20 mA
Matte Tin
260
30 mA
75 V
160@1mA %
Surface Mount
MSL 1 - Unlimited
-40 to 110 °C
4Mini-Flat
4
2.69 x 4.4 x 2.11 mm
Mini-Flat

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000