PDP SEO Portlet

FODM8071

3.3V/5V Logic Gate Output Optocoupler with High Noise Immunity. ONSSPCISTNJZ8E4V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FODM8071
Secondary Manufacturer Part#: FODM8071
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FODM8071 is a 3.3V/5V 20Mbps high-speed Logic Gate Output Optocoupler, which supports isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. It utilizes coplanar packaging technology, Optoplanar® and optimized IC design to achieve high noise immunity, characterized by high common mode rejection specifications. This high-speed logic gate output optocoupler consists of a high-speed AlGaAs LED at the input coupled to a CMOS detector IC at the output. The detector IC comprises an integrated photodiode, a high-speed transimpedance amplifier and a voltage comparator with an output driver. The CMOS technology coupled with a high efficiency LED achieves low power consumption as well as very high-speed (60ns propagation delay, 20ns pulse width distortion).

  • High noise immunity characterized by common mode transient immunity (CMTi)
  • 20kV/µs minimum CMTi
  • 55ns maximum date rate (NRZ)
  • 20ns maximum propagation delay
  • 30ns maximum pulse width distortion
  • Propagation delay skew
  • 3.3V LVTTL/LVCMOS compatibility

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
20 Mbps
20 mA
70 mW
Surface Mount
MSL 1 - Unlimited
-40 to 110 °C
Push-Pull
5SO
5
SOIC
0.0053 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000