PDP SEO Portlet

FODM3023R2-NF098

Optocoupler Triac AC-OUT 1-CH 400VDRM 4-Pin Mini-Flat T/R

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FODM3023R2-NF098
Secondary Manufacturer Part#: FODM3023R2-NF098
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FODM302X series consists of a GaAs infrared emitting diode driving a silicon bilateral switch housed in a compact 4-pin mini- flat package. The lead pitch is 2.54 mm. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 V/240 V operations.

  • Compact 4-pin surface mount package (2.4 mm maximum standoff height)
  • Peak blocking voltage
    • 250V (FODM301X)
    • 400V (FODM302X)
    • 600V (FODM305X)
  • Available in tape and reel quantities of 2500.
  • Add “NF098” for new construction version with 260°C max. reflow temperature rating
  • Safety and Regulatory Approvals
    • UL1577,3,750 VACRMS for 1 Minute
    • DIN-EN/IEC60747-5-5, 565 V Peak Working Insulation Voltage
    • UL, C-UL and VDE certifications pending

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.5 V
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 °C
AC
400 V
4Mini-Flat
4
3.6 x 4.4 x 2 mm
Mini-Flat
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000