PDP SEO Portlet

FODM217D

Single Channel, DC Sensing Input

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FODM217D
Secondary Manufacturer Part#: FODM217D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FODM217D is a single channel, DC sensing input, phototransistor optocoupler in half-pitch Mini-Flat 4-pin package. The FODM217 series single channel, DC sensing input, optocoupler consists of one gallium arsenide (GaAs) infrared light emitting diode optically coupled to one phototransistor, in a compact, half-pitch, mini-flat, 4-pin package. The input-output isolation voltage VISO is rated at 3750VACRMS. It is used in primary suited for DC-DC converters, for ground loop isolation, signal to noise isolation, communications adopters, chargers, consumer appliances, set top boxes, power supplies, motor control, programmable logic control.

  • Current transfer ratio ranges from 300% to 600% at IF = 5mA, VCE = 5V, TA = 25°C
  • UL1577, 3750VACRMS for 1min - DIN EN/IEC60747-5-5, 565V peak working insulation voltage approvals
  • Applicable to infrared ray reflow, 260°C

Technical Attributes

Find Similar Parts

Description Value
3 us
1.2 V
200 mA
260 °C
50 mA
80 V
600@5mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 110 °C
Transistor
4SOP
4
4.4 x 2.6 x 2 mm
6 V
SOP
2 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000