FODM124R2
Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 50 mA, 3.75 kV, 100 %
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: FODM124R2
Secondary Manufacturer Part#: FODM124R2
- RoHS 10 Compliant
- Tariff Charges
The FODM124R2 is a 4-pin full pitch Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode driving a phototransistor. The lead pitch is 2.54mm. It is suitable for digital logic inputs, microprocessor inputs, twisted pair line receiver and telephone line receiver.
- More than 5mm creepage/clearance
- 565V Maximum working insulation voltage
- 6000V High allowable overvoltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| Matte Tin | ||
| 260 | ||
| 80 mA | ||
| 80 V | ||
| 1200@1mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 110 °C | ||
| DC | ||
| 4Mini-Flat | ||
| 4 | ||
| 3.85 x 4.4 x 2 mm | ||
| Mini-Flat |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |