FODM121AR2V
4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers. ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: FODM121AR2V
Secondary Manufacturer Part#: FODM121AR2V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 us | ||
| 1.3 V | ||
| 50 mA | ||
| Matte Tin | ||
| 260 °C | ||
| 80 mA | ||
| 80 V | ||
| 300@5mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 110 °C | ||
| Open Collector | ||
| 4Mini-Flat | ||
| 4 | ||
| 3.85 x 4.4 x 2 mm mm | ||
| 6 V | ||
| Extended Industrial | ||
| FODM121 | ||
| Mini-Flat | ||
| 3 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |