PDP SEO Portlet

FODM1007R2

Single Channel, DC Sensing Input, Phototransistor Optocoupler In Stretched Body SOP 4-Pin. ONSSPCISTNJZ8E4V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FODM1007R2
Secondary Manufacturer Part#: FODM1007R2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FODM1007R2 is a FODM100x series single channel, DC sensing input, optocoupler consisting of one gallium arsenide (GaAs) infrared light emitting diode optically coupled to one phototransistor, in a stretched body SOP 4-pin package. The input-output isolation voltage, VISO, is rated at 5,000VACRMS. It has = 8mm creepage and clearance distance, and = 0.4mm insulation distance to achieve reliable and high voltage insulation. Typical applications are primarily suited for DC-DC converters, ground loop isolation, signal-to-noise isolation, communications adapters, chargers, consumer – appliances, set-top boxes, industrial – power supplies, motor control, and programmable logic control. Safety and regulatory approvals are UL1577, 5,000 VACRMS for 1 min, DIN-EN/IEC60747-5-5, 890 V-peak working voltage.

  • High breakdown collector to emitter voltage, BVCEO = 70V minimum
  • Extended industrial temperate range from -40 to 110°C
  • Current transfer ratio at IF = 5mA, VCE = 5V, TA = 25°C
  • Maximum working insulation voltage is 890Vpeak
  • Insulation resistance at TS, VIO = 500V is >10^9ohm
  • Forward voltage is 1.4V typical (IF = 50mA, TA = 25°C)
  • Reverse current is 10µA maximum (VR = 4V, TA = 25°C)
  • DC current transfer ratio is 160% maximum (IF = 5mA, VCE = 5V)

Technical Attributes

Find Similar Parts

Description Value
8.5 us
1.4 V
200 mA
260 °C
50 mA
70 V
160@5mA %
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 110 °C
Open Collector
4SOP
4
7.8 x 4.1 x 2.2 mm
6 V
Extended Industrial
FODM100x
SOP
5.7 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  30000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: