FOD8523SD
4-Pin DIP Photodarlington Output Optocoupler. ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: FOD8523SD
Secondary Manufacturer Part#: FOD8523SD
- RoHS 10 Compliant
- Tariff Charges
The FOD8523SD is a 1-channel 4-pin Photodarlington Output Optocoupler for use with digital logic inputs and microprocessor inputs. It consists of gallium arsenide infrared emitting diode driving a silicon photodarlington output (with integral base-emitter resistor).
- 1000% Minimum high current transfer ratio
- 850V Peak working insulation voltage
- 6000V Highest allowable over voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| Matte Tin | ||
| 260 | ||
| 150 mA | ||
| 300 V | ||
| 15000@1mA % | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -30 to 100 °C | ||
| DC | ||
| 4PDIP SMD Black | ||
| 4 | ||
| 5.1 x 7 x 4 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |