FOD817DSD
Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 50 mA, 5 kV, 300 %
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: FOD817DSD
Secondary Manufacturer Part#: FOD817DSD
- RoHS 10 Compliant
- Tariff Charges
The FOD817DSD is a Phototransistor Output Optocoupler consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output. Applicable to Pb-free IR reflow soldering.
- 300 to 600% Current transfer ratio
- 5000Vrms High input-output isolation voltage
- Minimum BVCEO of 70V guaranteed
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 us | ||
| 1.2 V | ||
| 50 mA | ||
| Matte Tin | ||
| 260 °C | ||
| 50 mA | ||
| 70 V | ||
| 600@5mA % | ||
| 5000 Vrms | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| -55 to 110 to 110 °C | ||
| DC | ||
| 4SMD PDIP | ||
| 4 | ||
| 4.6 x 6.5 x 3.5 mm | ||
| 6 V | ||
| FOD817 | ||
| SMD PDIP | ||
| 4 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |