PDP SEO Portlet

FOD817CSD

4-Pin DIP Phototransistor Optocouplers. ONSSPCISTNJZ8E4V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FOD817CSD
Secondary Manufacturer Part#: FOD817CSD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FOD817CSD is a 4-pin DIP phototransistor optocoupler. It consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. It consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package. Typical applications include power supply regulators, digital logic inputs, and microprocessor inputs.

  • AC input response (FOD814)
  • Current transfer ratio in selected groups range from 50 to 600%
  • Minimum BVCEO of 70V guaranteed
  • Safety and Regulatory Approvals, UL1577, 5,000 VACRMS for 1 Minute, DIN EN/IEC60747-5-5
  • Junction-to-Case Thermal Resistance is 210°C/W (TA = 25°C)
  • Total Device Power Dissipation is 200mW (TA = 25°C)
  • Continuous Forward Current is 50mA (TA = 25°C)
  • Forward voltage is 1.2V (IF = 20mA, TA = 25°C)
  • Collector-emitter saturation voltage is 0.1V (TA = 25°C, IF = 20mA, IC = 1mA)
  • SMT 4-Pin package, operating temperature range from -55 to +110°C

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
50 mA
70 V
400@5mA %
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 110 °C
DC
4PDIP SMD Black
4
5.1 x 7 x 4 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:8000  Mult:1000  
USD $:
0+
$0.00000