PDP SEO Portlet

FOD817A

Optocoupler, 1 Channel, DIP, 4 Pins, 50 mA, 5 kV, 80 %

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FOD817A
Secondary Manufacturer Part#: FOD817A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual inline package.

  • Compact 4-pin DIP package
  • Current transfer ratio in selected groups: FOD817: 50-600%
  • Minimum BVCEO of 70V guaranteed
  • Safety and Regulatory Approvals
  • UL1577, 5,000 VACRMS for 1 Minute
  • DIN EN/IEC60747-5-5

Technical Attributes

Find Similar Parts

Description Value
3 us
1.2 V
50 mA
Matte Tin
260 °C
50 mA
70 V
160@5mA %
5 Vrms
Through Hole
1
-55 to 110 °C
Open Collector
4PDIP Black
4
5.1 x 7 x 4 mm mm
6 V
FOD817
PDIP
4 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
0+
$0.00000