PDP SEO Portlet

FNA41560T2

Intelligent Power Module (IPM), 600V, 15A

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FNA41560T2
Secondary Manufacturer Part#: FNA41560T2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FNA41560T2 is a Motion SPM® 45 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC, and PMSM motors. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal monitoring of drive IC, and fault reporting.

  • UL Certified No. E209204 (UL1557)
  • 600V - 15A 3-phase IGBT inverter with integral gate drivers and protection
  • Low thermal resistance using ceramic substrate
  • Low-loss, short-circuit rated IGBTs
  • Built-In bootstrap diodes and dedicated Vs pins simplify PCB layout
  • Built-In NTC thermistor for temperature monitoring
  • Separate open-emitter pins from low-side IGBTs for three-phase current sensing

Technical Attributes

Find Similar Parts

Description Value
IGBT
2000 V
-40 to 125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  360
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:144  Mult:72  
USD $: