FMB2222A
NPN Multi-Chip General Purpose Amplifier. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: FMB2222A
Secondary Manufacturer Part#: FMB2222A
- RoHS 10 Compliant
- Tariff Charges
The FMB2222A is a 45V NPN Bipolar (BJT) Array Transistor used as a medium power amplifier and switch requiring collector currents up to 500mA. This product is general usage and suitable for many different applications.
- 75V Collector to base voltage (VCBO)
- 5V Emitter to base voltage (VEBO)
- 40ns Fall time (TA = 25°C)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 500 mA | ||
| 100 | ||
| 6 | ||
| 150 °C | ||
| 700 mW | ||
| SuperSOT | ||
| Surface Mount | ||
| Dual NPN | ||
| 300 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |