FL7760AM6X
Analog/PWM Dimmable 70 V input Buck Controller for LED Lighting Quadratic Dimming Curve - Wide Analog Dim. Range
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: FL7760AM6X
Secondary Manufacturer Part#: FL7760AM6X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 8 V | ||
| 24 V | ||
| Analog|PWM | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| -40 to 125 °C | ||
| 1.5|2.5 A | ||
| Constant Current | ||
| 6SOT-23 | ||
| 6 | ||
| 2.9 x 1.6 x 1.3(Max) mm | ||
| Automotive | ||
| SOT-23 | ||
| 1000 kHz | ||
| Buck, Constant Current, Constant Cur | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |