PDP SEO Portlet

FJV42MTF

Bipolar (BJT) Single Transistor, NPN, 350 V, 500 mA, 350 mW, SOT-23, Surface Mount

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FJV42MTF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • VCEO Collector-Emitter Voltage: 350 V
  • VCBO Collector-Base Voltage: 350 V
  • VEBO Emitter-Base Voltage: 6 V
  • IC Collector Current: 500 mA
  • TSTG Storage Temperature Range: -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
3 Pins
25 hFE
NPN
50 MHz
null
null
Surface Mount
null
null
350 V
500 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
Need More?
USD $:
$ 0.04392
21000+
$0.04392
42000+
$0.04377
63000+
$0.04361
105000+
$0.04346
210000+
$0.04331
525000+
$0.04315
1050000+
$0.04239
SubTotal:
$922.32