FJV1845FMTF
NPN Epitaxial Silicon Transistor. ONSSPCTRNSTVU6M5P;
- RoHS 10 Compliant
- Tariff Charges
The FJV1845FMTF is a NPN silicon epitaxial Bipolar Transistor suitable for amplifier applications. It offers 50mA collector current and 300mW collector dissipation.
- Complement to FJV992
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 V | ||
| 50 mA | ||
| 300 | ||
| 3 | ||
| 150 °C | ||
| 300 mW | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 110 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |