FJP5027OTU
NPN Silicon Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FJP5027OTU
Secondary Manufacturer Part#: FJP5027OTU
- RoHS 10 Compliant
- Tariff Charges
- High Speed Switching
- Wide SOA
- High Voltage and Relaibility
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 800 V | ||
| 3 A | ||
| 20 | ||
| 3 | ||
| 150 °C | ||
| 50 W | ||
| TO-220 | ||
| Through Hole | ||
| NPN | ||
| 15 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |