PDP SEO Portlet

FGH75T65SQD-F155

IGBT, N Channel, 150 A, 1.6 V, 375 W, 650 V, TO-247, 3 Pins

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: FGH75T65SQD-F155
Secondary Manufacturer Part#: FGH75T65SQD-F155
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Using novel field stop IGBT technology, the field stop 4th generation IGBTs offer the optimum performance for solar inverter, UPS, welder, telecom, ESS and PFC applications where low conduction and switching losses are essential.

  • Maximum Junction Temperature: TJ =175°C
  • Positive Temperature Co-efficient for Easy Parallel Operating
  • High Current Capability
  • Low Saturation Voltage: VCE(sat) =1.6V(Typ.) @ IC = 75
  • 100% of the Parts Tested for ILM(1)
  • High Input Impedance
  • Fast Switching
  • Tighten Parameter Distribution
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
1.6 V
650 V
150
3
175 °C
375 W
Trench
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
0+
$0.00000