FGH40T120SMD-F155
IGBT, 80 A, 1.8 V, 555 W, 1.2 kV, TO-247, 3 Pins
Using innovative field stop trench IGBT technology, new series of field stop trench IGBTs offer the optimum performance for hard switching application such as solar inverter, UPS, welder and PFC applications.
- FS Trench Technology, Positive Temperature Coefficient
- High Speed Switching
- Low Saturation Voltage: VCE(sat) =1.8 V @ IC = 40 A
- 100% of the Parts tested for ILM(1)
- High Input Impedance
- RoHS Compliant
- Package: TO-247G03
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.8 V | ||
| 1.2 kV | ||
| 80 | ||
| 3 | ||
| 175 °C | ||
| 555 W | ||
| Field Stop Trench Series | ||
| TO-247 | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |