PDP SEO Portlet

FFSP1665A

Silicon Carbide (SiC) Schottky Diode – EliteSiC, 16 A, 650 V, D1, TO-220-2L

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FFSP1665A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Max Junction Temperature 175°C
  • AEC-Q101 qualified
  • Avalanche Rated 200 mJ
  • No Reverse Recovery/No Forward Recovery
  • Ease of Paralleling
  • High Surge Current Capacity
  • Positive Temperature Coefficient

Technical Attributes

Find Similar Parts

Description Value
16 A
TO-220
null
Through Hole
16 mA
16 A
2 Pins
175 °C
null
null
650 V
52 nC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00