PDP SEO Portlet

FFSH3065B-F085

Silicon Carbide (SiC) Schottky Diode - EliteSiC, 30A, 650V, D2, TO-247-2L Auto SiC 650V 30A

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FFSH3065B-F085
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.

  • Max Junction Temperature 175°C
  • AEC-Q101 qualified
  • Avalanche Rated 200 mJ
  • No Reverse Recovery/No Forward Recovery
  • Ease of Paralleling
  • High Surge Current Capacity
  • Positive Temperature Coefficient

Technical Attributes

Find Similar Parts

Description Value
37 A
TO-247
null
Through Hole
30 mA
30 A
2 Pins
175 °C
null
null
650 V
73 nC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  2,250
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
Need More?
USD $:
$ 15.08092
450+
$15.08092
900+
$14.88506
1350+
$14.69423
2250+
$14.50823
4500+
$14.15000
11250+
$13.80904
22500+
$13.48412
SubTotal:
$6,786.41