PDP SEO Portlet

FDY102PZ

P-Channel (-1.5V) Specified PowerTrench® MOSFET -20V, -0.83A, 0.5O

Official logo for onsemi
Manufacturer:onsemi
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: FDY102PZ
Secondary Manufacturer Part#: FDY102PZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDY102PZ is a single P-channel MOSFET produced using advanced PowerTrench® process to optimize the RDS (ON) at VGS = - 1.5V. It is suitable for Li-ion battery pack application.

  • 1400V HBM ESD protection level

Technical Attributes

Find Similar Parts

Description Value
P Channel
830
500 mOhm
20
1
3
150 °C
625
SOT-523
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $:
0+
$0.00000