PDP SEO Portlet

FDV305N

Power MOSFET, N Channel, 20 V, 900 mA, 0.22 ohm, SOT-23, Surface Mount

Official logo for onsemi
Manufacturer:onsemi
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: FDV305N
Secondary Manufacturer Part#: FDV305N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDV305N is a N-channel MOSFET uses high voltage PowerTrench® process. It has been optimized for load switch and battery protection applications.

  • Low gate charge
  • Fast switching speed
  • High performance Trench technology for extremely low RDS (ON)

Technical Attributes

Find Similar Parts

Description Value
N Channel
900 mA
220 mOhm
20 V
1.5 V
3
150 °C
350 mW
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:24000  Mult:3000  
USD $:
0+
$0.00000