FDV304P
Power MOSFET, P Channel, 25 V, 460 mA, 1.1 ohm, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDV304P
Secondary Manufacturer Part#: FDV304P
- RoHS 10 Compliant
- Tariff Charges
The FDV303P is a surface mount, P channel logic level enhancement mode digital FET in SOT-23 package. This device features high cell density, DMOS technology which has been tailored to minimize the onstate resistance and maintain low gate drive conditions. It has excellent on state resistance even at gate drive voltages as low as 2.5V. FDV303P is designed for battery power applications such as notebook, cellular phones and computers.
- Very low level gate drive requirements allowing direct operation
- Gate-source zener for ESD ruggedness, 6kV human body mode
- Compact industry standard surface-mount package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 460 mA | ||
| 1.1 Ohm | ||
| 25 V | ||
| 1.5 V | ||
| 3 | ||
| 150 °C | ||
| 350 mW | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |