PDP SEO Portlet

FDV303N

Power MOSFET, N Channel, 25 V, 680 mA, 0.45 ohm, SOT-23, Surface Mount

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDV303N
Secondary Manufacturer Part#: FDV303N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDV303N is an N-channel enhancement mode Field Effect Transistor produced using high cell density, DMOS technology. This very high density process is tailored to minimize on-state resistance at low gate drive conditions. This device is designed especially for application in battery circuits using either one lithium or three cadmium or NMH cells. It can be used as an inverter or for high-efficiency miniature discrete DC/DC conversion in compact portable electronic devices. This device has excellent on-state resistance even at gate drive voltages as low as 2.5 volts. it is an alternative to TN0200T and TN0201T transistors.

  • Very low level gate drive requirements allowing direct operation in 3V circuits
  • 6kV human body model gate-source zener for ESD ruggedness

Technical Attributes

Find Similar Parts

Description Value
N Channel
680 mA
450 mOhm
25 V
1 V
3
150 °C
350 mW
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:30000  Mult:15000  
USD $:
0+
$0.00000