FDT86244
N-Channel Power Trench® MOSFET 150V, 2.8A, 128mO
- RoHS 10 Compliant
- Tariff Charges
The FDT86244 is a high-performance N-channel MOSFET designed for low-voltage, logic-level switching applications. Housed in a compact SOT-23 package, this MOSFET offers low on-resistance, fast switching speeds, and high efficiency, making it ideal for use in a variety of embedded, portable, and low-power designs. With its logic-level gate drive (compatible with 2.5V, 3.3V, and 5V logic systems), the FDT86244 is perfect for switching low to medium-power loads like LEDs, small motors, and sensors directly from microcontrollers, FPGAs, or other digital logic devices. It is a reliable choice for power management, load switching, and signal routing applications, providing excellent performance in space-constrained environments.
- The FDT86244 integrates four N-Channel MOSFETs in a single package, saving board space and simplifying the design process in multi-channel applications.
- The low on-resistance (RDS(on)) ensures efficient power handling and minimal heat dissipation, making it suitable for high-current applications.
- Low input capacitance and gate charge enable fast switching speeds, reducing switching losses and allowing for high-frequency operation.
- The high drain current capability allows for driving loads with higher current requirements.
- Low input/output leakage current ensures minimal leakage paths, improving circuit stability and reducing power consumption.
- The Pb-Free and Halogen-Free package makes it environmentally friendly and compliant with RoHS and other environmental standards.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 2.8 | ||
| 128 mOhm | ||
| 150 | ||
| 4 | ||
| 4 | ||
| 150 °C | ||
| 2.2 | ||
| SOT-223 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |