PDP SEO Portlet

FDT3612

100V N-Channel PowerTrench® MOSFET 3.7A, 120mO

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDT3612
Secondary Manufacturer Part#: FDT3612
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDT3612 is a N-channel MOSFET designed specifically to improve the overall efficiency of DC-to-DC converters using either synchronous or conventional switching PWM controllers. It features faster switching and lower gate charge than other MOSFETs with comparable RDS (ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies) and DC-to-DC power supply designs with higher overall efficiency.

  • Fast switching speed
  • High performance Trench technology for extremely low RDS (ON)
  • High power and current handling capability in a widely used surface-mount package
  • 14nC Typical low gate charge

Technical Attributes

Find Similar Parts

Description Value
N Channel
3.7 A
120 mOhm
100 V
4 V
4
150 °C
3 W
SOT-223
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000