PDP SEO Portlet

FDS9934C

Complementary PowerTrench® MOSFET 20V

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDS9934C
Secondary Manufacturer Part#: FDS9934C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDS9934C is a dual N/P-channel enhancement-mode Power FET produced using advanced PowerTrench process. It is especially tailored to minimize ON-state resistance and yet maintain superior switching performance. This device is well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.

  • Q1: 6.5A, 20V
    • RDS(ON) = 30 mO @ VGS = 4.5V
    • RDS(ON) = 43 mO @ VGS = 2.5V
  • Q2: -5A, -20V
    • RDS(ON) = 55 mO @ VGS = -4.5V
    • RDS(ON) = 90 mO @ VGS = -2.5V

Technical Attributes

Find Similar Parts

Description Value
N and P Channe
6.5
5
30
55
20
20
8
150 °C
2
2
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000