PDP SEO Portlet

FDS8984

N-Channel PowerTrench® MOSFET 30V, 7A, 23mO

Official logo for onsemi
Manufacturer:onsemi
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: FDS8984
Secondary Manufacturer Part#: FDS8984
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDS8984 is a dual N-channel MOSFET designed specifically to improve the overall efficiency of DC-to-DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS (ON) and fast switching speed.

  • Low gate charge
  • ±20V Gate to source voltage
  • 7A Continuous drain current
  • 30A Pulsed drain current

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
7
23
30
8
150 °C
1.6
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000