PDP SEO Portlet

FDS86240

N-Channel PowerTrench® MOSFET 150V, 7.5A, 19.8mO

Official logo for onsemi
Manufacturer:onsemi
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: FDS86240
Secondary Manufacturer Part#: FDS86240
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDS86240 is a N-channel MOSFET produced using advanced PowerTrench® process. It has been optimized for RDS (ON), switching performance and ruggedness. It is suitable for DC-to-DC converters, off-line UPS and high voltage synchronous rectifier applications.

  • High performance Trench technology for extremely low RDS (ON)
  • High power and current handling capability in a widely used surface-mount package
  • 100% UIL tested

Technical Attributes

Find Similar Parts

Description Value
N Channel
7.5
19.8 mOhm
150
4
8
150 °C
5
SOIC
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000