FDS8447
晶体管, MOSFET, N沟道, 12.8 A, 40 V, 0.009 ohm, 10 V, 1.8 V
The FDS8447 is a single N-channel MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain superior switching performance.
- Low gate charge
- High performance Trench technology for extremely low RDS (ON)
- High power and current handing capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 12.8 | ||
| 10.5 mOhm | ||
| 40 | ||
| 3 | ||
| 8 | ||
| 150 °C | ||
| 2.5 | ||
| SOIC | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |