PDP SEO Portlet

FDS6912A

Dual N-Channel Logic Level PowerTrench® MOSFET 30V, 6A, 28mO

Official logo for onsemi
Manufacturer:onsemi
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: FDS6912A
Secondary Manufacturer Part#: FDS6912A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDS6912A is a 30V Dual N-channel logic level PowerTrench® MOSFET produced using advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance. It is well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required. This product is general usage and suitable for many different applications.

  • Fast switching speed
  • Low gate charge
  • High performance trench technology for extremely low RDS (ON)
  • High power and current handling capability
  • ±20V gate source voltage (VGSS)
  • 78°C/W thermal resistance, junction to ambient
  • 40°C/W Thermal resistance, junction to case

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
6
28
30
8
150 °C
1.6
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000