PDP SEO Portlet

FDS6898AZ

Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mO

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDS6898AZ
Secondary Manufacturer Part#: FDS6898AZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDS6898AZ is a dual N-channel MOSFET produced using advanced PowerTrench™ process. It has been especially tailored to minimize the ON-state resistance and yet maintain superior switching performance. This device is well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.

  • Low gate charge
  • High performance Trench technology for extremely low RDS (ON)
  • High power and current handling capability
  • ±12V Gate to source voltage
  • 9.4A Continuous drain current
  • 38A Pulsed drain current

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
9.4
14
20
8
150 °C
2
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000